This 28-pin microcontroller features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a quad terminal position and is packaged in a CERAMIC, LCC-28 package type. The device operates on a nominal supply voltage of 5 volts, with a minimum supply voltage of 4.5 volts and a maximum supply voltage of 5.5 volts. It can handle a clock frequency of up to 30.3 MHz and has 10 I/O lines. The microcontroller is screened to MIL-STD-883 Class B standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30.3 |
| Number of I/O Lines | 10 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |