
The 5KP10CE3/TR13 is a single bidirectional transient voltage suppressor diode with a maximum reverse stand-off voltage of 10V and a maximum reverse leakage current of 30mA. It has a maximum clamping voltage of 18.8V and a maximum peak pulse current of 266mA. The device is available in a through hole package with a maximum package length of 9.14mm and a maximum package diameter of 9.14mm. The operating temperature range is -55 to 175 degrees Celsius.
Microchip 5KP10CE3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case P-600 |
| Package/Case | Case P-600 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.14(Max) |
| Package Diameter (mm) | 9.14(Max) |
| Package Weight (g) | 2.1 |
| Mounting | Through Hole |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 10V |
| Maximum Reverse Leakage Current | 30uA |
| Maximum Clamping Voltage | 18.8V |
| Maximum Peak Pulse Current | 266A |
| Minimum Breakdown Voltage | 11.1V |
| Peak Pulse Power Dissipation | 5000W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 5KP10CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.