The 5KP26CAE3/TR13 is a single bi-directional diode with a maximum reverse stand-off voltage of 26V and a maximum peak pulse current of 119A. It has a maximum clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. The diode is available in a 2-pin axial lead package with a maximum package length of 9.14mm and a maximum package diameter of 9.14mm. It operates over a temperature range of -55°C to 175°C and is suitable for through-hole mounting.
Sign in to ask questions about the Microchip 5KP26CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 5KP26CAE3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case P-600 |
| Package/Case | Case P-600 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.14(Max) |
| Package Diameter (mm) | 9.14(Max) |
| Package Weight (g) | 2.1 |
| Mounting | Through Hole |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 26V |
| Maximum Reverse Leakage Current | 4uA |
| Maximum Clamping Voltage | 42.1V |
| Maximum Peak Pulse Current | 119A |
| Minimum Breakdown Voltage | 28.9V |
| Peak Pulse Power Dissipation | 5000W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 5KP26CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.