The 5KP51CHE3/TR8 is a single diode zener with a maximum reverse stand-off voltage of 51V and a maximum reverse leakage current of 10mA. It has a maximum clamping voltage of 91.1V and a maximum peak pulse current of 55A. The diode is available in a case P-600 package with a maximum package length of 9.14mm and a maximum package diameter of 9.14mm. It can operate over a temperature range of -65°C to 150°C.
Microchip 5KP51CHE3/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case P-600 |
| Package/Case | Case P-600 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.14(Max) |
| Package Diameter (mm) | 9.14(Max) |
| Package Weight (g) | 2.1 |
| Mounting | Through Hole |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 51V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 91.1V |
| Maximum Peak Pulse Current | 55A |
| Minimum Breakdown Voltage | 56.7V |
| Peak Pulse Power Dissipation | 5000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 5KP51CHE3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.