
1Kb MICROWIRE bus serial EEPROM for surface mount applications. This non-volatile memory features a 128 x 8 organization and operates with a 3-wire serial interface up to 2MHz. It offers a fast 250ns maximum access time and a wide operating voltage range from 1.8V to 5.5V. Packaged in a RoHS compliant, tin-plated SOIC-8 package measuring 4.9mm x 3.9mm x 1.5mm, it supports a maximum operating temperature of 85°C.
Microchip 93AA46A-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46A-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
