Microchip 93AA46A-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46A-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
