
1Kb MICROWIRE serial EEPROM with 128 x 8 organization. Features a 250ns maximum access time and operates at up to 1MHz. This surface mount component is housed in a 8-pin TSSOP package with tin-matte contact plating. It supports a wide supply voltage range from 1.8V to 5.5V and offers write protection.
Microchip 93AA46A-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
