
This 1Kb EEPROM IC features a 128X8 organization and operates at frequencies up to 2MHz. It is available in a SOIC-8 package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It can be programmed at a voltage of 5.5V and has a maximum operating temperature of 85°C. The device is also write protected and has a supply current of 500uA.
Sign in to ask questions about the Microchip 93AA46AE48-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46AE48-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | Serial, 3-WIRE |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Words | 128 |
| Organization | 128X8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46AE48-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
