
This 128X8 EEPROM is a serial, 3-wire memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a SOIC-8 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a maximum frequency of 2MHz. It is packaged in tape and reel format.
Sign in to ask questions about the Microchip 93AA46AE48T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46AE48T-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46AE48T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.