
1Kb MICROWIRE bus serial EEPROM, organized as 128x8, features a 250ns maximum access time and operates at frequencies up to 2MHz. This surface mount device, housed in a 6-pin SOT-23 package, supports a supply voltage range of 1.8V to 5.5V. It offers write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 93AA46AT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46AT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46AT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
