1Kb MICROWIRE serial EEPROM with 64 x 16 organization. Features a 2MHz maximum frequency, 250ns maximum access time, and a 3-wire serial interface. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 2mA. Packaged in a lead-free, RoHS compliant MSOP-8 (3mm x 3mm x 0.85mm) with tin matte contact plating, suitable for surface mounting. Includes write protection and a maximum write cycle time of 6ms.
Sign in to ask questions about the Microchip 93AA46B-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46B-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46B-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
