
1Kb MICROWIRE serial EEPROM with 64 x 16 organization. Features a 3-wire MICROWIRE interface and a maximum access time of 250ns. Operates with a supply voltage range of 1.8V to 5.5V and a maximum frequency of 1MHz. Packaged in a RoHS compliant, lead-free PDIP-8 package suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip 93AA46B-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46B-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 64X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46B-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
