Sign in to ask questions about the Microchip 93AA46B/S15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46B/S15K technical specifications.
| Package/Case | DIE |
| Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93AA46B/S15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.