
1Kb MICROWIRE bus serial EEPROM, featuring a 3-wire interface and 200ns maximum access time. This through-hole mounted component operates with a supply voltage range of 1.8V to 5.5V and a maximum frequency of 1MHz. Packaged in a 0.300 inch PDIP with tin-matte contact plating, it offers a wide operating temperature range from -40°C to 85°C. Write protection is enabled, and the component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Microchip 93AA46C-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46C-I/P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.87mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46C-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
