This 1Kb MICROWIRE EEPROM from Microchip operates over a voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a DIP package and is compliant with RoHS regulations. It can handle a maximum frequency of 1MHz and has a minimum operating temperature of -40°C. The memory size is 1Kb, and it is lead-free.
Microchip 93AA46C-I/PG technical specifications.
| Package/Case | DIP |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.