1Kb serial EEPROM memory IC, featuring a 2-wire or 3-wire interface and a maximum operating frequency of 3MHz. This surface mount component offers a fast access time of 200ns and operates within a voltage range of 1.8V to 5.5V. Packaged in a RoHS compliant SOIC-8 plastic package with tin matte contact plating, it is suitable for applications requiring reliable non-volatile data storage.
Sign in to ask questions about the Microchip 93AA46C-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46C-I/SN technical specifications.
| Access Time | 6ms |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | 2-Wire, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46C-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
