
This 1Kb MICROWIRE serial EEPROM is packaged in a RoHS compliant SOIC-8 package and operates over a temperature range of -40°C to 85°C. It features a maximum operating frequency of 1MHz and a supply voltage range of 1.8V to 5.5V. The device is available in quantities of 100 and is packaged in rail/tube packaging. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 93AA46C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46C-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
