
2Kb serial EEPROM with MICROWIRE/3-wire interface, organized as 256 x 8 bits. Features a maximum access time of 250ns and operates at frequencies up to 1MHz. Housed in a compact MSOP package with tin-matte contact plating, this surface-mount device supports a supply voltage range of 1.8V to 5.5V. It offers write protection and operates within a temperature range of -40°C to 85°C.
Microchip 93AA56A-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
