
2Kb MICROWIRE serial EEPROM, 256 x 8 organization, offering 200ns access time. Features a 6-pin SOT-23 surface mount package, operating from 1.8V to 5.5V with a maximum frequency of 2MHz. This RoHS compliant component supports MICROWIRE interface and includes write protection.
Sign in to ask questions about the Microchip 93AA56AT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56AT-I/OT technical specifications.
| Access Time | 200ns |
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93AA56AT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
