
2Kb MICROWIRE bus serial EEPROM, organized as 128 x 16, features a 3-wire serial interface with a maximum frequency of 2MHz. This surface mount component offers a fast access time of 250ns and operates across a supply voltage range of 1.8V to 5.5V. The MSOP package, measuring 3mm x 3mm x 0.85mm, is suitable for demanding applications with its -40°C to 85°C operating temperature range and includes write protection capabilities.
Sign in to ask questions about the Microchip 93AA56B-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56B-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93AA56B-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
