
2Kb MICROWIRE serial EEPROM with 128 x 16 organization. Features a 3-wire serial interface and a maximum access time of 250ns. Operates from 1.8V to 5.5V with a maximum supply current of 2mA. This through-hole component is housed in a PDIP-8 package with tin-matte contact plating. Suitable for operation between -40°C and 85°C, with write protection enabled.
Sign in to ask questions about the Microchip 93AA56B-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56B-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 128X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56B-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
