
2Kb MICROWIRE bus serial EEPROM, organized as 128 x 16 words. Features a 3-wire serial interface with a maximum frequency of 1MHz and access time of 250ns. Operates from 1.8V to 5.5V supply voltage, consuming 2mA supply current. Packaged in a lead-free, RoHS compliant SOIC-8 surface mount package with tin-matte contact plating. Suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip 93AA56B-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56B-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56B-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
