2Kb MICROWIRE bus serial EEPROM, surface mountable in an 8-pin MSOP package. Features a 3-wire serial interface with a maximum frequency of 1MHz and 200ns maximum access time. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 2mA. This RoHS compliant component offers write protection and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 93AA56C-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56C-I/MS technical specifications.
| Access Time-Max | 200ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56C-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
