
This 2Kb MICROWIRE EEPROM from Microchip operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a RoHS compliant, plastic MSOP-8 package. It features a maximum operating frequency of 1MHz and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 93AA56C-I/MSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56C-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56C-I/MSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
