
2Kb MICROWIRE serial EEPROM for surface mount applications. Features a 3-wire serial interface and a maximum access time of 200ns. Operates with supply voltages from 1.8V to 5.5V and a maximum frequency of 1MHz. Packaged in a lead-free, RoHS compliant SOIC package with tin-matte contact plating.
Sign in to ask questions about the Microchip 93AA56C-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56C-I/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56C-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
