
The 93AA56C-I/SNG is a 2Kb MICROWIRE serial EEPROM from Microchip, packaged in a RoHS compliant SOIC-8. It operates at a maximum frequency of 1MHz and can withstand temperatures between -40°C and 85°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.8V. It is available in packaging quantities of 100 and is RoHS compliant.
Sign in to ask questions about the Microchip 93AA56C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA56C-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.