
This 4Kb MICROWIRE EEPROM is a RoHS compliant, 512 x 8 organization memory device operating between 1.8V and 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a RoHS compliant, plastic MSOP-8 package and is available in tape and reel packaging.
Microchip 93AA66AT-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66AT-I/MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
