
The 93AA66AXT-I/SNG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a RoHS compliant SOIC-8. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. This device features a 512 x 8 organization and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 93AA66AXT-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66AXT-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.