
4 Kbit EEPROM memory IC, organized as 256 x 16 bits, featuring a serial Microwire interface. Operates with a maximum frequency of 2 MHz and a maximum access time of 250ns. This through-hole component is housed in an 8-pin PDIP package with tin, matte contact plating. It supports a supply voltage range of 1.8V to 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 93AA66B-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA66B-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 256X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66B-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
