
This 4Kb MICROWIRE EEPROM is organized as 256 x 16 and operates over a temperature range of -40°C to 85°C. It is available in a RoHS compliant SOIC-8 package and is suitable for use with a supply voltage between 1.8V and 5.5V. The device is packaged in a rail or tube and is available in quantities of 100.
Microchip 93AA66B-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66B-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
