
4Kb MICROWIRE bus serial EEPROM, organized as 256 x 16, offers a 250ns maximum access time and operates at up to 1MHz. This surface mount component features a 6-pin SOT-23 package, with dimensions of 3.1mm (L) x 1.8mm (W) x 1.3mm (H). It supports a supply voltage range of 1.8V to 5.5V and is RoHS compliant. Write protection is available, and the device draws a 2mA supply current.
Sign in to ask questions about the Microchip 93AA66BT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA66BT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Length | 3.1mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66BT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.