
The 93AA66C-I/SNG is a 4Kb MICROWIRE EEPROM from Microchip with a maximum operating frequency of 1MHz and a maximum supply voltage of 5.5V. It is available in a SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a memory size of 4Kb. It supports MICROWIRE interface and is lead free.
Sign in to ask questions about the Microchip 93AA66C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA66C-I/SNG technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.