
8Kb serial EEPROM with MICROWIRE interface, organized as 1K x 8. Features a maximum access time of 100ns and operates at frequencies up to 3MHz. Housed in a compact SOT-23 package, this surface-mount component supports a supply voltage range of 1.8V to 5.5V. RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 93AA76AT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76AT-I/OT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76AT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
