
The 93AA76BT-I/MS is an 8Kb non-volatile EEPROM from Microchip, packaged in a RoHS compliant MSOP-8. It operates at frequencies up to 3MHz and is suitable for surface mount applications. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Microchip 93AA76BT-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76BT-I/MS technical specifications.
| Package/Case | MSOP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 512X16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76BT-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.