Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 93AA76BT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial |
| Length | 2.95mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 1.63mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76BT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
