
The 93AA76BT-I/SN is an 8Kb non-volatile EEPROM from Microchip. It operates at a maximum frequency of 3MHz and a maximum supply voltage of 5.5V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The EEPROM has a supply current of 3mA and supports write protection.
Sign in to ask questions about the Microchip 93AA76BT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76BT-I/SN technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76BT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.