8Kb serial EEPROM memory, featuring MICROWIRE and 3-wire interface compatibility. Operates with a 1.8V to 5.5V supply voltage and offers a maximum access time of 100ns. This non-volatile memory component is housed in a compact MSOP package with Tin, Matte contact plating, suitable for surface mount applications. It supports a maximum operating frequency of 1MHz and includes write protection functionality.
Sign in to ask questions about the Microchip 93AA76C-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76C-I/MS technical specifications.
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76C-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
