The 93AA76C-I/P is an 8Kb MICROWIRE EEPROM from Microchip, featuring a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. It operates at a frequency of up to 3MHz and has a supply current of 3mA. The device is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations and has a memory size of 8Kb.
Microchip 93AA76C-I/P technical specifications.
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.