
This 8Kb MICROWIRE EEPROM from Microchip operates over a voltage range of 1.8V to 5.5V and has a temperature range of -40°C to 85°C. It is packaged in a DIP-8 format and is compliant with RoHS regulations. The device features a maximum frequency of 1MHz and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip 93AA76C-I/PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76C-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76C-I/PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
