The 93AA76C-I/STG is an 8Kb MICROWIRE EEPROM from Microchip, packaged in a RoHS compliant TSSOP-8. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. This device is suitable for applications requiring high-speed data transfer, with a maximum frequency of 1MHz.
Sign in to ask questions about the Microchip 93AA76C-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76C-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76C-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.