
8Kb MICROWIRE bus serial EEPROM for surface mount applications. Features a 3-wire serial interface and a maximum access time of 100ns. Operates from 1.8V to 5.5V with a typical supply current of 3mA. Packaged in a 2mm x 3mm DFN with tin/matte contact plating. Supports a maximum frequency of 1MHz and includes write protection.
Sign in to ask questions about the Microchip 93AA76CT-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76CT-I/MC technical specifications.
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76CT-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
