
16Kb MICROWIRE bus serial EEPROM, organized as 1K x 16. Features a 3MHz maximum frequency and 100ns maximum access time. Operates from 1.8V to 5.5V supply voltage with a 3mA supply current. Packaged in a 6-pin SOT-23 surface mount package, measuring 2.95mm x 1.63mm x 1.1mm. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 93AA86BT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA86BT-I/OT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA86BT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.