
16Kb serial EEPROM memory IC, featuring a 3-wire MICROWIRE interface and a maximum operating frequency of 3MHz. This component offers a fast 100ns maximum access time and operates across a wide voltage range of 1.8V to 5.5V. Designed for through-hole mounting in a PDIP package with tin-matte contact plating, it provides 256 x 8 organization and includes write protection. This RoHS compliant and lead-free memory solution is suitable for applications requiring reliable non-volatile data storage.
Microchip 93AA86C-I/P technical specifications.
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA86C-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
