
16Kb serial EEPROM memory, featuring a 3-wire Microwire interface for efficient data transfer. This surface mount component offers a 1MHz maximum frequency and a fast 100ns maximum access time. Operating from 1.8V to 5.5V, it supports a wide temperature range of -40°C to 85°C. The compact DFN-8 package measures 2mm x 3mm with a 0.95mm height and tin-matte contact plating, ensuring RoHS compliance.
Sign in to ask questions about the Microchip 93AA86CT-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA86CT-I/MC technical specifications.
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 0.95mm |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA86CT-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
