This 16Kb EEPROM from Microchip operates over a temperature range of -40°C to 85°C and features a maximum supply voltage of 5.5V. The device is packaged in a SOT-23 surface mount package and is available in tape and reel packaging. It has a maximum frequency of 3MHz and a supply current of 3mA. The EEPROM is RoHS compliant and features write protection.
Sign in to ask questions about the Microchip 93AA86CT-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA86CT-I/MNY technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA86CT-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.