
1Kb MICROWIRE bus serial EEPROM, organized as 128 x 8 words. Features a 3-wire serial interface with a maximum frequency of 3MHz and a maximum access time of 250ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 2mA supply current. Packaged in a 0.95mm height MSOP (PDSO8) with tin, matte contact plating, suitable for surface mounting. RoHS compliant and includes write protection.
Microchip 93C46A-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
