
1Kb MICROWIRE bus serial EEPROM, organized as 128 x 8. This surface mount device features a 3-wire serial interface and a maximum access time of 250ns. Operating at a maximum frequency of 3MHz, it supports a supply voltage range of 4.5V to 5.5V. The component is housed in a lead-free SOIC package with write protection capabilities.
Microchip 93C46A-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46A-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
