
1Kb MICROWIRE bus serial EEPROM, organized as 64 x 16, offering a 250ns maximum access time. Features a 3-wire serial interface and operates at up to 3MHz. Housed in a compact MSOP-8 package with tin-matte contact plating. Supports a wide operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V. This surface mount device is RoHS compliant and includes write protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 93C46B-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C46B-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46B-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
