
The 93C46B-I/MSG is a 1Kb MICROWIRE EEPROM from Microchip with an access time of 2us. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package. The device is RoHS compliant and lead free. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The 93C46B-I/MSG has a maximum frequency of 3MHz and a memory size of 1Kb.
Checking distributor stock and pricing after the page loads.
Microchip 93C46B-I/MSG technical specifications.
| Access Time | 2us |
| Package/Case | MSOP |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
