Microchip 93C46B-I/W15K technical specifications.
| Access Time-Max | 200ns |
| Package/Case | DIE |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93C46B-I/W15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.